846-005-521-612

Heilind Number:EDA846-005-521-612
Manufacturer:EDAC
Manufacturer Number:846-005-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-612

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row and five positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for board-to-board PCB connections, these connectors are essential for any electronic project requiring precision and quality. Elevate your connectivity solutions with our Card Edge Connectors.