846-005-522-101

Heilind Number:EDA846-005-522-101
Manufacturer:EDAC
Manufacturer Number:846-005-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and five copper alloy contact positions, they provide seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality and performance to meet your connectivity needs with ease.