846-005-522-102

Heilind Number:EDA846-005-522-102
Manufacturer:EDAC
Manufacturer Number:846-005-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row layout with five positions, perfect for seamless board-to-board PCB connections. With a 3A amperage capacity and reliable Copper Alloy contact material, they ensure optimal conductivity. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Their .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-performance connectors.