846-005-522-103

Heilind Number:EDA846-005-522-103
Manufacturer:EDAC
Manufacturer Number:846-005-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and copper alloy contact material, they offer reliable power transmission for up to 5 positions. The .125-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temperature applications. Explore our full range of connectors in the Board To Board PCB Connectors category to find the perfect solution for your connectivity needs.