846-005-522-104

Heilind Number:EDA846-005-522-104
Manufacturer:EDAC
Manufacturer Number:846-005-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant Green color, these connectors ensure efficient power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee reliable performance in even the most demanding environments. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. Boasting a total of 5 positions, these connectors are perfect for facilitating data and power transfer with precision. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.