846-005-522-108

Heilind Number:EDA846-005-522-108
Manufacturer:EDAC
Manufacturer Number:846-005-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-108

Detailed Description

Experience unmatched performance with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors ensure seamless connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both reliability and safety. With a single row layout and a pitch of .125 inches, they provide efficient and space-saving connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our commitment to quality and innovation in the realm of PCB connectors.