846-005-522-112

Heilind Number:EDA846-005-522-112
Manufacturer:EDAC
Manufacturer Number:846-005-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-112

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme environments. With a single row configuration and a pitch of .125 inches, they provide seamless connectivity in compact spaces. Each connector boasts 5 copper alloy contacts, capable of handling an amperage of 3A. The straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your electronic designs.