846-005-522-602

Heilind Number:EDA846-005-522-602
Manufacturer:EDAC
Manufacturer Number:846-005-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also powerful, with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and safety. With a single row design and copper alloy contact material, they ensure efficient data transmission. The .125-inch pitch and .2-inch row spacing, combined with 5 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, they operate flawlessly in a wide temperature range from -40 to 105°C. Ideal for various electronic applications, these connectors guarantee reliable performance.