846-005-522-603

Heilind Number:EDA846-005-522-603
Manufacturer:EDAC
Manufacturer Number:846-005-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also incredibly durable, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Designed for seamless integration, these connectors offer a single row configuration with five positions and a pitch of .125 inches, ideal for various board-to-board applications. Operating flawlessly in extreme environments, they boast an impressive temperature range of -40 to 105°C. Trust in our connectors to deliver unmatched performance and longevity in your PCB setups. Elevate your connectivity game today.