846-005-522-604

Heilind Number:EDA846-005-522-604
Manufacturer:EDAC
Manufacturer Number:846-005-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-604

Detailed Description

Discover our high-temp card edge connectors designed for dependable performance in extreme environments. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and heat resistance. With a single row configuration and five positions, they provide seamless connectivity for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, they support a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver uncompromising quality and performance for your board-to-board PCB connections.