846-005-522-607

Heilind Number:EDA846-005-522-607
Manufacturer:EDAC
Manufacturer Number:846-005-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and efficiency, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting a 3A amperage and an operating temperature range of -40 to 105 °C, they provide high performance with consistent reliability. Ideal for board-to-board connections, these connectors are a must-have for any PCB assembly task. Upgrade your connectivity standards with these high-quality Card Edge Connectors.