846-005-522-608

Heilind Number:EDA846-005-522-608
Manufacturer:EDAC
Manufacturer Number:846-005-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-608

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors feature a single row layout with 5 positions, perfect for seamless board-to-board connections. Operating at a maximum amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they offer durability and stability. The 0.125-inch pitch and 0.2-inch row spacing allow for precise placement on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for high-temperature applications. Elevate your PCB connectivity with these reliable and high-performance Card Edge Connectors.