846-005-522-612

Heilind Number:EDA846-005-522-612
Manufacturer:EDAC
Manufacturer Number:846-005-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-522-612

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature a single row layout with five positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer durability and reliability in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose these connectors for optimal performance and seamless board-to-board connections.