846-005-526-101

Heilind Number:EDA846-005-526-101
Manufacturer:EDAC
Manufacturer Number:846-005-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, meticulously designed for performance and durability. Crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable operation even in extreme conditions. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. With a single row featuring five positions, a pitch of .125 inches, and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Whether used in telecommunications, automotive, or aerospace industries, they provide a seamless board-to-board connection solution. Choose straight mount orientation for easy installation. Upgrade your electronic systems with these top-of-the-line card edge connectors, where quality meets performance.