846-005-526-102

Heilind Number:EDA846-005-526-102
Manufacturer:EDAC
Manufacturer Number:846-005-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-102

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors. Engineered for durability in demanding environments, they feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage and copper alloy contacts, they ensure reliable power and signal transmission. The single-row design with 5 positions and a .125-inch pitch offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in their straight mount orientation for seamless integration into your PCB setup. Upgrade to these connectors for top-notch performance and longevity.