846-005-526-103

Heilind Number:EDA846-005-526-103
Manufacturer:EDAC
Manufacturer Number:846-005-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, they ensure reliable power transmission. The single-row design with five positions offers efficient connectivity, while the copper alloy contact material guarantees long-lasting use. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3 A, they ensure reliable power transmission. The single-row design with five positions offers efficient connectivity, while the copper alloy contact material guarantees long-lasting use. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications.