846-005-526-104

Heilind Number:EDA846-005-526-104
Manufacturer:EDAC
Manufacturer Number:846-005-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-104

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Mount them straight onto your board for a secure fit, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, these connectors are a must-have for your connectivity needs.