846-005-526-108

Heilind Number:EDA846-005-526-108
Manufacturer:EDAC
Manufacturer Number:846-005-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-108

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration on circuit boards, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a low profile and straight mount orientation, they facilitate easy installation and space optimization. The copper alloy contact material guarantees secure and efficient power transmission, while the 3A amperage rating and operating temperature range of -40 to 105°C make them ideal for demanding industrial environments. Featuring a single row configuration with five positions and a pitch of .125 inches, these connectors offer precise and reliable connectivity for your PCB layout. Trust in our high-quality connectors to meet your performance needs with excellence. Explore more in our Board To Board PCB Connectors category.