846-005-526-112

Heilind Number:EDA846-005-526-112
Manufacturer:EDAC
Manufacturer Number:846-005-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors boast a vibrant green hue, adding a pop of color to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable performance even in challenging environments. Featuring a single row layout with five positions and a pitch of .125 inches, they offer easy and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with these high-quality connectors.