846-005-526-602

Heilind Number:EDA846-005-526-602
Manufacturer:EDAC
Manufacturer Number:846-005-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-602

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliable performance in extreme conditions, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout featuring five copper alloy contact positions, they ensure efficient power transmission at a pitch of .125 inches. The straight mount orientation and durable construction make them ideal for various industrial applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee robust and stable board-to-board connections for your electronic projects. Elevate your connectivity solutions with these essential components.