846-005-526-604

Heilind Number:EDA846-005-526-604
Manufacturer:EDAC
Manufacturer Number:846-005-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and five positions, they offer seamless integration and reliable power delivery. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.