846-005-526-607

Heilind Number:EDA846-005-526-607
Manufacturer:EDAC
Manufacturer Number:846-005-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-526-607

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee robust and efficient operation. With a single row layout and a pitch of .125 inches, they offer seamless integration in your PCB setup. The straight mount orientation and a total of 5 positions provide versatility in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and high-performance connectivity. Trust in our expertise and elevate your PCB connections with these top-of-the-line Card Edge Connectors.