846-005-540-101

Heilind Number:EDA846-005-540-101
Manufacturer:EDAC
Manufacturer Number:846-005-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The single-row design, with a pitch of .125 in and row spacing of .2 in, offers seamless integration into your system. Boasting five positions, these connectors provide ample connectivity options. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for industrial applications, these connectors are a vital component for your PCB connectivity needs.