846-005-540-102

Heilind Number:EDA846-005-540-102
Manufacturer:EDAC
Manufacturer Number:846-005-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-102

Detailed Description

Enhance your system's connectivity with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and copper alloy contact material, these connectors ensure reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with five positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer stability and efficiency in various applications. Perfect for enhancing your PCB connectivity, these connectors are a vital component for any electronic setup.