846-005-540-103

Heilind Number:EDA846-005-540-103
Manufacturer:EDAC
Manufacturer Number:846-005-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a single row configuration, making them ideal for space-saving layouts. With a contact material of Copper Alloy and a UL 94V-0 Diallyl Phthalate housing, they ensure secure and durable connections. The 5 positions, with a pitch of .125 inches and row spacing of .2 inches, offer versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for both standard and high-temperature environments. Trust in our connectors to deliver exceptional performance and longevity for your PCB setups.