846-005-540-104

Heilind Number:EDA846-005-540-104
Manufacturer:EDAC
Manufacturer Number:846-005-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-104

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a green housing made of UL 94V-0 Diallyl Phthalate. With a straight mount orientation and a single row layout, these connectors offer easy installation and space-saving convenience. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality components.