846-005-540-108

Heilind Number:EDA846-005-540-108
Manufacturer:EDAC
Manufacturer Number:846-005-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for durability and performance in harsh operating environments, these connectors feature a single row of 5 positions with a pitch of .125 inches, ensuring efficient board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer reliable conductivity and flame resistance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee robust performance even in extreme conditions. Suitable for vertical mounting orientations, they provide seamless integration for your electronic applications. Explore our range of connectors for efficient and reliable PCB interconnections.