846-005-540-602

Heilind Number:EDA846-005-540-602
Manufacturer:EDAC
Manufacturer Number:846-005-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with five positions, ensuring seamless integration on your PCB. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee reliability and durability. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with our high-quality Card Edge Connectors and experience uninterrupted performance.