846-005-540-603

Heilind Number:EDA846-005-540-603
Manufacturer:EDAC
Manufacturer Number:846-005-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and five positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Whether for industrial machinery or electronic devices, trust in our connectors to deliver unmatched reliability. Elevate your connectivity solutions with ease.