846-005-540-604

Heilind Number:EDA846-005-540-604
Manufacturer:EDAC
Manufacturer Number:846-005-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors feature a sleek green housing made from UL 94V-0 Diallyl Phthalate, offering both durability and safety. With a single row configuration and five copper alloy contact positions, they ensure seamless connectivity in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. The .125-inch pitch and .2-inch row spacing provide precision in your assembly process, while the straight mount orientation offers easy installation. Elevate your connectivity game with these reliable and high-performance connectors.