846-005-540-608

Heilind Number:EDA846-005-540-608
Manufacturer:EDAC
Manufacturer Number:846-005-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-540-608

Detailed Description

Introducing our High Temp Card Edge Connectors, the ideal solution for secure and reliable board-to-board connections. Designed for high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in challenging conditions. With a single row layout and a pitch of .125 inches, they offer easy and efficient installation on PCBs. The straight mount orientation and a total of 5 positions provide versatility in various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent and uninterrupted connectivity. Upgrade your PCB assembly with these high-quality components for seamless data transmission and power distribution.