846-005-541-101

Heilind Number:EDA846-005-541-101
Manufacturer:EDAC
Manufacturer Number:846-005-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure optimal safety and performance. With a single row design and a pitch of .125 inches, they offer seamless integration into your circuitry. The Copper Alloy contact material guarantees reliable conductivity, with a 3A amperage rating suitable for various applications. With five positions available, these connectors facilitate efficient data transmission. Operating flawlessly even in extreme environments, they boast a wide temperature range of -40 to 105°C. Perfect for demanding electronic setups, our Card Edge Connectors are a must-have in your connectivity toolkit.