846-005-541-102

Heilind Number:EDA846-005-541-102
Manufacturer:EDAC
Manufacturer Number:846-005-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-102

Detailed Description

Discover our high-temp card edge connectors, essential for reliable connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row design and five positions, they offer efficient connectivity for your PCB needs. The copper alloy contact material and a pitch of .125 inches guarantee high performance. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our connectors for quality and dependability in your electronic projects.