846-005-541-112

Heilind Number:EDA846-005-541-112
Manufacturer:EDAC
Manufacturer Number:846-005-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a single row layout accommodating five positions, they offer seamless integration onto PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB assembly with these green connectors, a must-have for any electronic project.