846-005-541-602

Heilind Number:EDA846-005-541-602
Manufacturer:EDAC
Manufacturer Number:846-005-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-602

Detailed Description

Elevate your circuit board connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row design and five positions, they offer seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.