846-005-541-603

Heilind Number:EDA846-005-541-603
Manufacturer:EDAC
Manufacturer Number:846-005-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for durable performance in demanding environments. With a vibrant green color, these connectors not only stand out visually but also deliver exceptional functionality, boasting a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee reliable power transmission for your electronic devices. The single-row design with 5 positions offers seamless integration, with a pitch of .125 in and row spacing of .2 in ensuring precise alignment. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.