846-005-541-604

Heilind Number:EDA846-005-541-604
Manufacturer:EDAC
Manufacturer Number:846-005-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-604

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a single row layout with five positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee reliable performance even in harsh operating conditions. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. The straight mount orientation further enhances ease of use, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your connectivity solutions with these high-performance connectors.