846-005-541-608

Heilind Number:EDA846-005-541-608
Manufacturer:EDAC
Manufacturer Number:846-005-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-541-608

Detailed Description

Elevate your PCB connections with these High Temp Card Edge Connectors, crafted for durability and performance. Designed for seamless integration, these connectors feature a single row configuration with five positions, ensuring efficient data transfer. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only adds a pop of color but also guarantees high temperature resistance. With a contact material of Copper Alloy, these connectors offer reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Choose straight mount orientation for streamlined connectivity. Upgrade your setup with these essential components, a must-have in any electronics toolbox.