846-005-558-101

Heilind Number:EDA846-005-558-101
Manufacturer:EDAC
Manufacturer Number:846-005-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek green design and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration, they offer seamless connectivity for up to 5 positions, making them perfect for a range of applications. The copper alloy contact material ensures reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your PCB connectivity needs. Trust in our top-of-the-line products to elevate your electronic systems.