846-005-558-103

Heilind Number:EDA846-005-558-103
Manufacturer:EDAC
Manufacturer Number:846-005-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These green connectors feature a single row with five positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, they ensure secure and efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and connectivity. Their right-angle mount orientation allows for versatile installation options, while their wide operating temperature range of -40 to 105°C guarantees resilience in extreme conditions. Trust in our connectors for seamless and dependable electronic connections.