846-005-558-104

Heilind Number:EDA846-005-558-104
Manufacturer:EDAC
Manufacturer Number:846-005-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding conditions. Crafted with precision, the copper alloy contact material guarantees efficient power transfer, while the green color adds a touch of functionality. With a right-angle mount orientation and a single row configuration, they offer seamless integration on PCBs. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide easy installation and space-saving benefits. Ideal for various applications, these connectors offer five positions and can handle an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Explore our range of connectors under the Card Edge category for more options.