846-005-558-107

Heilind Number:EDA846-005-558-107
Manufacturer:EDAC
Manufacturer Number:846-005-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-107

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Green Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 5 copper alloy contact positions, ensuring efficient power transmission at an amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance, withstanding operating temperatures ranging from -40 to 105°C. Their right-angle mount orientation offers versatile installation options, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment on your circuit board. Ideal for demanding industrial applications, these connectors deliver optimal performance and longevity. Elevate your PCB connectivity with these high-quality Card Edge Connectors.