846-005-558-108

Heilind Number:EDA846-005-558-108
Manufacturer:EDAC
Manufacturer Number:846-005-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With a single row layout and five positions, they offer seamless integration for your electronic applications. The copper alloy contact material provides superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Mountable at a right angle, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Elevate your PCB connectivity with our high-quality Card Edge Connectors.