846-005-558-602

Heilind Number:EDA846-005-558-602
Manufacturer:EDAC
Manufacturer Number:846-005-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a sleek right angle mount orientation. With a low amperage of 3A, they offer safe and reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making them ideal for demanding industrial environments. Their copper alloy contact material guarantees optimal conductivity, while the 5 positions and single row configuration provide versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Upgrade to our Card Edge Connectors today and experience seamless performance like never before.