846-005-558-603

Heilind Number:EDA846-005-558-603
Manufacturer:EDAC
Manufacturer Number:846-005-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-603

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, specially designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a single row configuration and a pitch of .125 inches, they ensure seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for secure and efficient board-to-board connections.