846-005-558-604

Heilind Number:EDA846-005-558-604
Manufacturer:EDAC
Manufacturer Number:846-005-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and reliability. With a single row layout and a pitch of .125 inches, they offer convenient and efficient connectivity. The copper alloy contact material guarantees secure and efficient data transmission. Boasting five positions, these connectors are ideal for various applications. Their right angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and high-temperature environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.