846-005-558-607

Heilind Number:EDA846-005-558-607
Manufacturer:EDAC
Manufacturer Number:846-005-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-607

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with five positions, ensuring seamless board-to-board connectivity. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly within a wide temperature range of -40 to 105°C, they are suitable for various applications. Elevate your connectivity solutions with these green connectors.