846-005-558-608

Heilind Number:EDA846-005-558-608
Manufacturer:EDAC
Manufacturer Number:846-005-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 5 positions and a right-angle mount orientation, perfect for PCB applications. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they ensure secure and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Trust in our connectors to deliver seamless board-to-board connections with uncompromising performance.