846-005-559-101

Heilind Number:EDA846-005-559-101
Manufacturer:EDAC
Manufacturer Number:846-005-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure safety and durability. With a single row layout and a right angle mount orientation, they offer efficient board-to-board connections. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee secure and stable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality connectors.