846-005-559-102

Heilind Number:EDA846-005-559-102
Manufacturer:EDAC
Manufacturer Number:846-005-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-559-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The right-angle mount orientation and operating temperature range of -40 to 105°C provide versatility for various applications. Boasting five positions, these connectors are ideal for board-to-board connections in industrial and electronic systems. Upgrade your connectivity solutions with this essential component.